Arrow Electronic Components Online
Q6040J781TP|LTLFUWIC|limage
Q6040J781TP|LTLFUWIC|simage
삼삭

Q6040J781TP

TRIAC 600V 400A 3-Pin(3+Tab) TO-218X Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.30.00.80
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    625(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    150
  • Maximum Gate Trigger Voltage (V)
    2
  • Maximum Gate Trigger Current (mA)
    100
  • Surge Current Rating (A)
    400
  • Maximum Holding Current (mA)
    100
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    1.8@56.6A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Repetitive Peak Off-State Current (mA)
    0.02
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    12.62(Max)
  • Package Width
    4.78(Max)
  • Package Length
    16(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    TO-218X
  • Pin Count
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources