Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
400(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
2
Maximum Gate Trigger Current (mA)
50
Surge Current Rating (A)
350
Maximum Holding Current (mA)
75
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.5@49.5A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
35
Repetitive Peak Off-State Current (mA)
0.01
Average Gate Power Dissipation (W)
0.5
Circuit Fusing Consideration (A²S)
508
AC Switch
Yes
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.78(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB Non-Isolated
Pin Count
3

