Arrow Electronic Components Online
Q6016LH1LEDTP|LTLFUWIC|limage
Q6016LH1LEDTP|LTLFUWIC|simage
Triac and SCR Output Photocouplers

Q6016LH1LEDTP

16 Amp Alternistor Commutation Triac

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    9.4(Max) mm
  • Package Width
    4.78(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220 Isolated
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources