Arrow Electronic Components Online
Q52X3801QB48IN25|QUALTEK|simage
Q52X3801QB48IN25|QUALTEK|limage
Heat Shrink

Q5-2X-3/8-01-QB48IN-25

Heat Shrink Tubing ST Polyolefin Black Dual Bag

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3917.29.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Dual
  • Inside Diameter Before Shrinking (mm)
    9.5
  • Inside Diameter After Shrinking (mm)
    4.8
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Thickness (mm)
    0.75
  • Factory Product Length (mm)
    50
  • Shrinkage Temperature (°C)
    100
  • Shrink Ratio
    2:1

Documentation and Resources

Datasheets
Design resources