DC to DC Converter and Switching Regulator Module
Q48SQ12033NRFH
Module DC-DC 48VIN 1-OUT 12V 33A 400W 8-Pin Quarter-Brick
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
33
Output Power (W)
400
Minimum Isolation Voltage
1500VDC(Max)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
130(Typ)
Switching Regulator
Yes
Load Regulation
30mV
Line Regulation
30mV
Efficiency (%)
95.8(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
65.5
Output Type
Fixed
Mounting
Through Hole
Package Width
36.8
Package Length
57.9
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8

