Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
600(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
80
Surge Current Rating (A)
250
Maximum Holding Current (mA)
100
Repetitive Peak Reverse Voltage (V)
400
Peak On-State Voltage (V)
1.8@35.4A
Repetitive Peak Forward Blocking Voltage (V)
400
AC Switch
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
12.62(Max)
Package Width
4.78(Max)
Package Length
16(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-218
Pin Count
3
Lead Shape
Through Hole

