Arrow Electronic Components Online
Q4015LTHTP|LTLFUWIC|simage
Q4015LTHTP|LTLFUWIC|limage
Top Searched
Thyristors Other

Q4015LTHTP

Thyristor Quadrac 400V 15A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quadrac
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    925(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Surge Current Rating (A)
    200
  • Maximum Holding Current (mA)
    70
  • Repetitive Peak Reverse Voltage (V)
    400
  • Peak On-State Voltage (V)
    1.6
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • Maximum Breakover Voltage (V)
    43
  • RMS On-State Current (A)
    15
  • Repetitive Peak Off-State Current (mA)
    0.05
  • Maximum Breakover Current (mA)
    0.025
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.78(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB Isolated
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources