Arrow Electronic Components Online
Q4004L4TP|LTLFUWIC|simage
Q4004L4TP|LTLFUWIC|limage
TRIACs

Q4004L4TP

TRIAC 400V 4A(RMS) 55A 3-Pin(3+Tab) TO-220AB Isolated T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    120(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    70
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    25
  • Surge Current Rating (A)
    55
  • Maximum Holding Current (mA)
    50
  • Repetitive Peak Reverse Voltage (V)
    400
  • Peak On-State Voltage (V)
    1.6@5.6A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • RMS On-State Current (A)
    4
  • Repetitive Peak Off-State Current (mA)
    0.05
  • Average Gate Power Dissipation (W)
    0.5
  • Circuit Fusing Consideration (A²S)
    12.5
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.78(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB Isolated
  • Pin Count
    3
  • Family/Series
    Q4004L4
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources