Heat Shrink
Q2-F3X-1/8-01-QB48IN-25
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.90
Automotive
Unknown
PPAP
Unknown
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Black
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
20K
Inside Diameter Before Shrinking (mm)
3.2
Inside Diameter After Shrinking (mm)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Bag
Product Thickness (mm)
0.55
Factory Product Length (mm)
1219.2
Shrink Ratio
3:1

