Arrow Electronic Components Online
Q2F3X101QB48IN5|QUALTEK|simage
Q2F3X101QB48IN5|QUALTEK|limage
Heat Shrink

Q2-F3X-1-01-QB48IN-5

Heat Shrink Tubing ST Polyolefin Black Thin Bag

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3917.29.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Thin
  • Dielectric Strength (V/mm)
    20K
  • Inside Diameter Before Shrinking (mm)
    25.4
  • Inside Diameter After Shrinking (mm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bag
  • Product Thickness (mm)
    1.2
  • Factory Product Length (mm)
    1219.2
  • Shrink Ratio
    3:1

Documentation and Resources

Datasheets
Design resources