Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
Q2-F-5/8-01-SS200FT
Automotive
Unknown
PPAP
Unknown
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Black
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
20K
Inside Diameter Before Shrinking (mm)
15.9
Inside Diameter After Shrinking (mm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Spool
Product Thickness (mm)
0.68
Factory Product Length (mm)
60960
Shrink Ratio
2:1

