Arrow Electronic Components Online
Q2F31601SS500FT|QUALTEK|simage
Q2F31601SS500FT|QUALTEK|limage
Heat Shrink

Q2-F-3/16-01-SS500FT

Heat Shrink Tubing ST Polyolefin Black Thin Spool

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3917.29.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Thin
  • Dielectric Strength (V/mm)
    20K
  • Inside Diameter Before Shrinking (mm)
    4.8
  • Inside Diameter After Shrinking (mm)
    2.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Spool
  • Product Thickness (mm)
    0.48
  • Factory Product Length (mm)
    152400
  • Shrink Ratio
    2:1

Documentation and Resources

Datasheets
Design resources