Connector Power
Q-710
Conn NEMA 5-15P PL 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
NEMA 5-15P
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
125VAC
Housing Color
Black
Product Length (mm)
70.9
Mounting
Cable Mount

