Arrow Electronic Components Online
Q150K31601SS100M|QUALTEK|simage
Q150K31601SS100M|QUALTEK|limage
Heat Shrink

Q-150K-3/16-01-SS100M

Heat Shrink Tubing ST Polyvinylidene Fluoride Black Thin Spool

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3917.32.00.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyvinylidene Fluoride
  • Color
    Black
  • Shrink Wall Type
    Thin
  • Inside Diameter Before Shrinking (mm)
    4.8
  • Inside Diameter After Shrinking (mm)
    2.4
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Spool
  • Product Thickness (mm)
    0.26
  • Factory Product Length (mm)
    100000
  • Shrink Ratio
    2:1
Order Quantity

Documentation and Resources

Datasheets
Design resources