Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
300
Maximum Collector-Emitter Voltage (V)
300
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
150
Maximum Base Current (A)
0.1
Maximum Base-Emitter Saturation Voltage (V)
0.9@2mA@20mA
Maximum Collector-Emitter Saturation Voltage (V)
0.5@2mA@20mA
Maximum DC Collector Current (A)
0.1
Maximum Collector Cut-Off Current (nA)
20
Minimum DC Current Gain
25@1mA@10V|40@10mA@10V|25@30mA@10V
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SC
Supplier Package
SC-73
Pin Count
4
Lead Shape
Gull-wing

