Arrow Electronic Components Online
PZT2907A115|NEXPERIA|simage
PZT2907A115|NEXPERIA|limage
GP BJT

PZT2907A,115

Trans GP BJT PNP 60V 0.8A 1150mW Automotive 4-Pin(3+Tab) SC-73 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.75
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base Current (A)
    0.2
  • Maximum Base-Emitter Saturation Voltage (V)
    1.3@15mA@150mA|2.6@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@15mA@150mA|1.6@50mA@500mA
  • Maximum DC Collector Current (A)
    0.8
  • Maximum Collector Cut-Off Current (nA)
    10
  • Minimum DC Current Gain
    75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V
  • Maximum Power Dissipation (mW)
    1150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SC
  • Supplier Package
    SC-73
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources