| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 75 | |
| 40 | |
| 6 | |
| -55 to 150 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.6 | |
| 10 | |
| 35@0.1mA@10V|50@1mA@10V|70@10mA@10V|100@150mA@10V|50@150mA@1V|40@500mA@10V | |
| 1500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use this versatile NPN PZT2222AT3G GP BJT from ON Semiconductor to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

