Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8533.21.00.80
Automotive
No
PPAP
No
Type
Balancing and Discharge Resistor
Capacitor Type
Capacitor Aluminum Electrolytic
Product Diameter (mm)
10(Max)
Product Length (mm)
50

