Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Number of Poles
2
Maximum Current Rating (A)
10
Maximum Voltage Rating
250
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
70
Product Length (mm)
23
Product Depth (mm)
31
Product Height (mm)
76

