Arrow Electronic Components Online
PYF14AN|OMRON|simage
PYF14AN|OMRON|limage
Relay Sockets

PYF14A-N

Socket for Electromechanical Relay

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Product Length (mm)
    29.5
  • Product Depth (mm)
    30
  • Product Height (mm)
    73

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources