DC to DC Converter and Switching Regulator Module
PYB30-Q48-S12-U
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 8-Pin
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
2.5
Output Power (W)
30
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Product Weight (g)
58
Output Type
Fixed
Mounting
Screw
Package Height
19.05
Package Width
67.51
Package Length
54.99
PCB changed
8
Pin Count
8
We don't have prices now, please check later.
Order Quantity

