Arrow Electronic Components Online
PYB30Q48D5U|CUI|simage
PYB30Q48D5U|CUI|limage
DC to DC Converter and Switching Regulator Module

PYB30-Q48-D5-U

Module DC-DC 48VIN 2-OUT -5V/5V -3A/3A 30W 8-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -3|3
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    58
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    19.05
  • Package Width
    67.51
  • Package Length
    54.99
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources