Arrow Electronic Components Online
PYB20Q48S24U|CUI|limage
PYB20Q48S24U|CUI|simage
DC to DC Converter and Switching Regulator Module

PYB20-Q48-S24-U

Module DC-DC 48VIN 1-OUT 24V 0.834A 20W 8-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PYB20-Q48-S24-U
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    24
  • Output Current (A)
    0.834
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    58
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    19.05
  • Package Width
    52.32
  • Package Length
    54.99
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources