Arrow Electronic Components Online
PYB15Q48S3T|CUI|simage
PYB15Q48S3T|CUI|limage
DC to DC Converter and Switching Regulator Module

PYB15-Q48-S3-T

Module DC-DC 48VIN 1-OUT 3.3V 4A 13.2W 6-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PYB15-Q48-S3-T
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    3.3
  • Output Current (A)
    4
  • Output Power (W)
    13.2
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    87(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    50
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    21.2
  • Package Width
    31.5
  • Package Length
    76
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources