Arrow Electronic Components Online
PYB10Q48D15DIN|CUI|simage
PYB10Q48D15DIN|CUI|limage
DC to DC Converter and Switching Regulator Module

PYB10-Q48-D15-DIN

Module DC-DC 48VIN 2-OUT -15V/15V -0.333A/0.333A 10W 6-Pin

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    15|-15
  • Output Current (A)
    -0.333|0.333
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    350(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    86(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    76
  • Package Width
    31.5
  • Package Length
    25.8
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources