Arrow Electronic Components Online
PXV0734|BULGIN|simage
PXV0734|BULGIN|limage
Connector Accessories

PXV0734

Connector Accessories Sealing Cap Straight Glass Filled Polyamide Black

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Sealing Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Glass Filled Polyamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (mm)
    38
  • Product Length (mm)
    16.1
Order Quantity

Documentation and Resources

Datasheets
Design resources