PXPPAM12RAM03ASTPG9
Conn M12 Circular PIN 3 POS Screw RA Cable Mount 3 Terminal 1 Port Buccaneer Bulk
Bulgin LimitedThe front and rear panel mounted versions have three profiles –prominent, domed and low profile – with a choice of switching and IP66 & IP68 front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. New additions of Black Anodised Ally as well as Stainless Steel are now available - and where the ultimate strength of steel is not needed, there is a brass, chrome plated alternative. Low profile style switches are also now available with a latching, push on - push off, action. The illuminated versions are available in dot and ring LED indication and a variety of illumination colours including bi-colour LED’s. Newer versions also feature LED illumination driven by 6V, 12V & 24V together with rear of panel sealing, these options will add that extra dimension to control panel layouts and functionality.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
M12 Circular
Tradename
Buccaneer
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
A
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
22-28
Contact Material
Brass
Contact Plating
Gold
Housing Color
Gray|Black
Maximum Current Rating (A)
4
Maximum Voltage Rating
250VAC|250VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
500
Product Length (mm)
41.3
Product Depth (mm)
20
Product Height (mm)
44
Packaging
Bulk

