Arrow Electronic Components Online
PXP7081|BULGIN|simage
PXP7081|BULGIN|limage
Connector Accessories

PXP7081

Connector Accessories Cap Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cap
  • Connector Type
    Connector Power
  • Packaging
    Bulk
  • Product Diameter (mm)
    42
  • Product Length (mm)
    23.3

Documentation and Resources

Datasheets
Design resources