Connector Circular
PXP7011/32S/CR/0911
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Buccaneer® Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer®
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
32
Number of Terminals
32
Contact Gender
SKT
Termination Method
Crimp
Wire Size (AWG)
22-26
Less Contact
Yes
Contact Material
Brass
Contact Plating
Gold
Shell Material
Polycarbonate|Polybutylene Terephthalate
Housing Color
Gray
Maximum Current Rating (A)
2
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
IP Rating
IP66/IP68/IP69K
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Product Diameter (mm)
42
Product Length (mm)
98
Packaging
Bulk
Order Quantity

