Arrow Electronic Components Online
PXP701106SST0911|BULGIN|simage
PXP701106SST0911|BULGIN|limage
Connector Circular

PXP7011/06S/ST/0911

Conn Circular SKT 6 POS Screw ST Panel Mount 6 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Housing Color
    Gray
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Product Diameter (mm)
    46
  • Product Length (mm)
    38.5

Documentation and Resources

Datasheets
Design resources