Arrow Electronic Components Online
PXP701006SST0709|BULGIN|simage
PXP701006SST0709|BULGIN|limage
Connector Circular

PXP7010/06S/ST/0709

Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Tradename
    Buccaneer®
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Wire Size (AWG)
    18
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Shell Material
    Polycarbonate|Polybutylene Terephthalate
  • Housing Color
    Gray
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • IP Rating
    IP66/IP68/IP69
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Bayonet Lock
  • Product Diameter (mm)
    42
  • Product Length (mm)
    95
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources