Connector Circular
PXP7010/02P/ST/0507
Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
9
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Shell Material
Polybutylene Terephthalate|Polycarbonate
Housing Color
Gray
Maximum Current Rating (A)
25
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
IP Rating
IP66/IP68/IP69
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Product Diameter (mm)
42
Product Length (mm)
95
Packaging
Bulk

