Arrow Electronic Components Online
PXP6093TPE|BULGIN|simage
PXP6093TPE|BULGIN|limage
Connector Telephone and Telecom

PXP6093TP/E

Conn RJ-45 RCP 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 6a

Bulgin Limited
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6a
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    42V
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    44
  • Product Depth (mm)
    32
  • Product Height (mm)
    32
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources