Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Type
HDMI Coupler
Gender
RCP/RCP
Number of Contacts
19/19
Number of Ports
1/1
Body Orientation
Straight
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
32
Product Length (mm)
38.5
Housing Material
Polybutylene Terephthalate/Polycarbonate
Contact Plating
Gold/Tin
Contact Material
Brass

