Arrow Electronic Components Online
PXP6041AB3M00|BULGIN|simage
PXP6041AB3M00|BULGIN|limage
Cable Assembly USB

PXP6041/AB/3M00

Cable Assembly Patch Cord 3m 28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    3
  • Wire Size (AWG)
    22/28
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type B
  • Gender
    PL-PL
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    30VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources