Cable Assembly USB
PXP6040/AA/3M00
Cable Assembly 3m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS PL-PL 22AWG/28AWG
Bulgin LimitedProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Cable Length (m)
3
Wire Size (AWG)
22/28
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type A
Gender
PL-PL
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
30V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Order Quantity

