Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Cable Length (m)
3
Wire Size (AWG)
24/28
Connector Type A
USB 3.0 Type A
Connector Type B
USB 3.0 Type A
Gender
PL-PL
Maximum Current Rating (A)
1
Maximum Voltage Rating
30V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Order Quantity

