Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
5
Wire Size (AWG)
20/28
Connector Type A
USB Type A
Connector Type B
USB Type B
Gender
M-M
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

