Arrow Electronic Components Online
PXP6034A|BULGIN|simage
PXP6034A|BULGIN|limage
Cable Accessories

PXP6034/A

Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine

Bulgin Limited
Datasheets 

The Bulgin Standard Series Buccaneer Range

Tried and tested, the Standard Buccaneer is one of our most popular waterproof connectors in the industry today. IP68 and IP69K rated, these environmentally sealed power connectors have been designed into a wide range of markets such as Industrial, Automotive and Marine, setting the gold standard for dust and waterproof circular connectors.



Applications

  • •  Tools & Machinery
  • •  Instrumentation & Measurement
  • •  Marine Applications (above water)
  • •  Lighting
  • •  Security & Surveillance
  • •  Buildings & Construction
  • •  Automotive
  • •  Renewable Energy
  • •  Data & Telecoms
  • •  Water Systems
  • •  Entertainment & Hospitality
  • •  Agriculture


Features and Benefits

  • •  Flex Cable Connectors
  • •  Water and dustproof to IP68 when mated with compatible connector 2, 3, 4, 6, 7, 9, 12, 25 Pole with leading Earth contact on 3 Pole Socket versions
  • •  Screw, Crimp, Crimp/Solder Terminations depending on part code and number of Poles
  • •  PX0734 Sealing Cap available separately to maintain IP rating of unmated connectors
  • •  Mate with PX07 Series In-Line Fle and Panel Mount Connectors
  • •  Plug or Socket
  • •  Screw contacts supplied fitted, Crimp contacts supplied loose (Crimp/Solder contacts and fitting tools available separately)
  • •  Choice of cable acceptance 3.5mm-9mm diameter depending on part code (see data for details)
  • •  Cable Support accessory 12237 available separately to provide extra support for smaller cables (5mm-9mm diameter)
  • •  Color choices and color codes: Blue (BL), Green (GN), Grey (GY), Light Grey (LG), Red (RD), White (WH), Yellow (YL), Black (standard color, no suffix code)


Featured Articles and Videos





Related Products

PX0707 Series
PX0708 Series
PX0709 Series
PX0730 Series
PX0735 Series
PX0736 Series
PX0737 Series
PX0756 Series
PX0757 Series
PX0764 Series
PX0765 Series
PX0766 Series
PX0767 Series
PX0768 Series
PX0769 Series
PX0781 Series
PX0797 Series
PX0799 Series
PX0824 Series
Limited Cable Accessories


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Body Material
    Polycarbonate
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Diameter (mm)
    32
  • Product Length (mm)
    78.4
Order Quantity

Documentation and Resources

Datasheets
Design resources