Connector Telephone and Telecom
PXP6033TP/E
Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
RJ-45 Coupler
Gender
F/F
Number of Contacts
8/8
Number of Ports
1/1
Number of Loaded Positions
8
Category Number
Cat 5e
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
42VDC|30VAC
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
1000
Shell Material
Copper Alloy
Shell Plating
Nickel
Packaging
Bulk
Product Style
Single
Product Length (mm)
44
Product Depth (mm)
32
Product Height (mm)
32
Mounting
Panel Mount

