Connector Circular
PXP6014/03P/CR
Conn Circular PIN 3 POS Crimp/Solder ST Panel Mount 3 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Crimp/Solder
Less Contact
Yes
Contact Material
Brass
Contact Plating
Nickel
Maximum Current Rating (A)
16
Maximum Voltage Rating
277V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bulk

