Arrow Electronic Components Online
PXP601208PCR|BULGIN|simage
PXP601208PCR|BULGIN|limage
Connector Power

PXP6012/08P/CR

Conn Power PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    277V
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Wire Size (AWG)
    18
  • IP Rating
    IP68
  • Packaging
    Bulk
  • Product Diameter (mm)
    32
  • Product Length (mm)
    41.4
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources