Connector Circular
PXP6010/08P/CR/0709
Conn Circular PIN 8 POS Crimp/Solder ST Cable Mount 8 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
PXP6010/08P/CR/0709
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Crimp/Solder
Contact Material
Brass
Contact Plating
Nickel
Maximum Current Rating (A)
7
Maximum Voltage Rating
277V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Product Diameter (mm)
32
Product Length (mm)
78.4
Packaging
Bulk
Order Quantity

