Connector Circular
PXP6010/02S/ST/0405
Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
SKT
Termination Method
Screw
Wire Size (AWG)
18
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Maximum Current Rating (A)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Mating Style
Push-Pull
Product Diameter (mm)
32
Product Length (mm)
78.4
Packaging
Bulk

