Arrow Electronic Components Online
PXP4040CA3M00|BULGIN|simage
PXP4040CA3M00|BULGIN|limage
Cable Assembly USB

PXP4040/C/A/3M00

Cable Assembly USB 3m USB 3.1 Type A to USB 3.1 Type C PL-PL

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3
  • Connector Type A
    USB 3.1 Type A
  • Connector Type B
    USB 3.1 Type C
  • Gender
    PL-PL
  • Connector Orientation
    Straight to Straight
  • IP Rating
    (IP66/IP68/IP69K) to (IP66/IP68/IP69K)
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    30VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources