Cable Assembly USB
PXP4040/B/2M00
Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2
Wire Size (AWG)
24/28
Connector Type A
USB Type A
Connector Type B
Micro USB Type B
Gender
M-M
Number of Contacts
4 to 4
Maximum Current Rating (A)
1
Maximum Voltage Rating
42VDC|30VAC
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70

