Connector Circular
PXP4013/12S/PC
Conn Circular SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
SKT
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Current Rating (A)
3
Maximum Voltage Rating
160VDC|160VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Length (mm)
24.8
Product Height (mm)
22.23
Packaging
Bulk

