Arrow Electronic Components Online
PXP401306PPC|BULGIN|limage
PXP401306PPC|BULGIN|simage
Connector Circular

PXP4013/06P/PC

Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Wire Size (AWG)
    18-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Polycarbonate|Polybutylene Terephthalate
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    320VDC|320VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    24.8
  • Product Height (mm)
    22.23

Documentation and Resources

Datasheets
Design resources