Connector Circular
PXP4013/03S
Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
16-18
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Polycarbonate|Polybutylene Terephthalate
Housing Color
Orange
Maximum Current Rating (A)
13
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Product Diameter (mm)
22.5
Product Length (mm)
24.8
Product Height (mm)
22.23
Packaging
Bulk

