Connector Circular
PXP4011/06S/3540
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
SKT
Termination Method
Crimp
Wire Size (AWG)
18-20
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Polycarbonate|Polybutylene Terephthalate
Maximum Current Rating (A)
8
Maximum Voltage Rating
320VDC|320VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Mating Style
Threaded
Product Diameter (mm)
19.6
Product Length (mm)
46.4

